Littelfuse Inc. Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,539 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar Switch | Magnetoresistive | South Pole | 2.5mT Trip, 0.5mT Release | 25°C | 1.8V ~ 5.5V | 200nA (Typ) | 20mA | Open Drain | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
14,902 In Stock 12,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar Switch | Magnetoresistive | North Pole, South Pole | 2.5mT Trip, -2.5mT Release | 25°C | 1.8V ~ 5.5V | 200nA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,515 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±3.5mT Trip, ±0.4mT Release | 25°C | 1.8V ~ 5.5V | 1.5µA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,841 In Stock 18,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±3mT Trip, ±0.5mT Release | 25°C | 1.8V ~ 5.5V | 1.5µA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,254 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±2.5mT Trip, ±0.5mT Release | 25°C | 1.8V ~ 5.5V | 1.5µA (Typ) | 20mA | Open Drain | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
474 In Stock | 1 : ¥52.02000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5µA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
493 In Stock | 1 : ¥57.21000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5µA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
488 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5mA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
480 In Stock | 1 : ¥68.68000 Bulk | Bulk | Active | Latch, Omnipolar Switch | Hall Effect | North Pole, South Pole | ±1.7mT Trip, ±1mT Release | -40°C ~ 100°C | 1.8V ~ 5.5V | 1.5mA | 3mA | Push-Pull | Temperature Compensated | -40°C ~ 100°C (TA) | Flange Mount | - | Module | |||
0 In Stock Check Lead Time | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥3.44240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Omnipolar Switch | Magnetoresistive | North Pole, South Pole | ±2.6mT Trip, ±0.5mT Release | 25°C | 1.8V ~ 5.5V | 200nA (Typ) | 9mA | Push-Pull | Temperature Compensated | -40°C ~ 125°C | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |