54140-17X-02-A | |
---|---|
DigiKey Part Number | 18-54140-17X-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 54140-17X-02-A |
Description | SENSORS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Omnipolar Switch Push-Pull Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Latch, Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.7mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 100°C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply (Max) | 1.5mA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Flange Mount | |
Supplier Device Package | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.48000 | ¥62.48 |
10 | ¥49.97600 | ¥499.76 |
25 | ¥46.22400 | ¥1,155.60 |
100 | ¥39.97840 | ¥3,997.84 |
500 | ¥37.47968 | ¥18,739.84 |
1,000 | ¥34.98096 | ¥34,980.96 |