Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,964 In Stock | 1 : ¥13.14000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 4mT Trip, -4mT Release | -40°C ~ 150°C | 3V ~ 24V | 4mA | 25mA | Open Drain | - | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | Through Hole | 3-SIP | 3-SSIP | ||
31,391 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 15mT Trip, -15mT Release | -40°C ~ 150°C | 4.5V ~ 24V | 15mA | 20mA | Open Collector | - | -40°C ~ 150°C (TA) | - | - | Through Hole | Radial Lead | TO-226-3, TO-92-3 Short Body | |||
3,597 In Stock | 1 : ¥44.25000 Bulk | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 18mT Trip, 7.5mT Release | 25°C | 3.8V ~ 30V | 10mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TA) | - | - | Through Hole | Radial Lead | TO-226-3, TO-92-3 Short Body | |||
21,443 In Stock | 1 : ¥44.50000 Bulk | Bulk | Active | Unipolar Switch | Hall Effect | South Pole | 11.5mT Trip, 2mT Release | 25°C | 3.8V ~ 30V | 10mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TA) | - | - | Through Hole | Radial Lead | TO-262-3 Short Leads, I2PAK | |||
30,092 In Stock | 1 : ¥12.23000 Bulk | - | Bulk | Active | Latch | Hall Effect | South Pole | 5.5mT Trip, -5.5mT Release | -40°C ~ 150°C | 3V ~ 24V | 6mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TA) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
12,898 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.46278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | North Pole | -5.5mT Trip, 5.5mT Release | -40°C ~ 150°C | 3V ~ 24V | 6mA | 20mA | Open Collector | - | -40°C ~ 150°C (TA) | - | - | Surface Mount | SOT-23-3 | SOT-23-3 Flat Leads | ||
720 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | Bipolar Switch | Hall Effect | North Pole, South Pole | 14mT Trip, -14mT Release | 25°C | 3.8V ~ 30V | 10mA | 20mA | Open Collector | Temperature Compensated | -40°C ~ 150°C (TA) | - | - | Through Hole | Radial Lead | 3-SIP |