Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,648 In Stock | 1 : ¥21.75000 Cut Tape (CT) 3,000 : ¥9.13290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-UFQFN | 16-UTQFN (2.6x1.8) | ||
1,149 In Stock 13,200 Factory | 100 : ¥17.46210 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
5,547 In Stock | 1 : ¥23.73000 Cut Tape (CT) 6,000 : ¥11.46208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Unidirectional | 1 | 8 | -5 V ~ 22 V | -20 V ~ 40 V | - | - | - | - | -40°C ~ 85°C (TA) | Power Supply Decoupling | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (3.5x3.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (3.5x3.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 6 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-UFQFN | 16-UTQFN (2.6x1.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-UFQFN | 16-UTQFN (2.6x1.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 16-UFQFN | 16-UTQFN (2.6x1.8) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 1.35 V ~ 3.2 V | 2.2 V ~ 3.6 V | - | - | Open Drain, Push-Pull | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-QFN (3.5x3.5) |