ISL3036EIRZ-TK | ||
---|---|---|
DigiKey Part Number | ISL3036EIRZ-TK-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ISL3036EIRZ-TK | |
Description | IC TRNSLTR BIDIRECTIONAL 14QFN | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-QFN (3.5x3.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL3036EIRZ-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.35 V ~ 3.2 V | |
Voltage - VCCB | 2.2 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.5x3.5) | |
Base Product Number |