TXS0104EQPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-41034-2-ND - Tape & Reel (TR) 296-41034-1-ND - Cut Tape (CT) 296-41034-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS0104EQPWRQ1 | |
Description | IC TRANSLATOR BIDIR 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TXS0104EQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41800 | ¥104.18 |
25 | ¥9.88720 | ¥247.18 |
100 | ¥8.12150 | ¥812.15 |
250 | ¥7.59168 | ¥1,897.92 |
500 | ¥6.70884 | ¥3,354.42 |
1,000 | ¥5.29651 | ¥5,296.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.94338 | ¥9,886.76 |
6,000 | ¥4.69623 | ¥28,177.38 |
10,000 | ¥4.51967 | ¥45,196.70 |