MAX3394EETA+T | |
---|---|
DigiKey Part Number | MAX3394EETA+TTR-ND - Tape & Reel (TR) MAX3394EETA+TCT-ND - Cut Tape (CT) MAX3394EETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3394EETA+T |
Description | IC TRANSLTR BIDIRECTIONAL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3394EETA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥33.86600 | ¥338.66 |
25 | ¥32.01840 | ¥800.46 |
100 | ¥27.74940 | ¥2,774.94 |
250 | ¥26.32612 | ¥6,581.53 |
500 | ¥23.62244 | ¥11,811.22 |
1,000 | ¥19.92249 | ¥19,922.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.41731 | ¥46,043.28 |