MAX3394EETA+ | ||
---|---|---|
DigiKey Part Number | 505-MAX3394EETA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3394EETA+ | |
Description | IC TRANSLTR BIDIRECTIONAL 8TDFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3394EETA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 6Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
10 | ¥32.95200 | ¥329.52 |
25 | ¥31.15600 | ¥778.90 |
100 | ¥27.00140 | ¥2,700.14 |
300 | ¥25.61643 | ¥7,684.93 |
500 | ¥22.98552 | ¥11,492.76 |
1,000 | ¥19.38539 | ¥19,385.39 |
2,500 | ¥18.41613 | ¥46,040.32 |