LSF0204PWR

DigiKey Part Number
296-LSF0204PWRTR-ND - Tape & Reel (TR)
296-LSF0204PWRCT-ND - Cut Tape (CT)
296-LSF0204PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0204PWR
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LSF0204PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.8 V ~ 4.5 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100MHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.38700¥63.87
25¥6.06520¥151.63
100¥4.98310¥498.31
250¥4.65764¥1,164.41
500¥4.11616¥2,058.08
1,000¥3.24959¥3,249.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.03295¥6,065.90
6,000¥2.88129¥17,287.74
10,000¥2.77298¥27,729.80
Manufacturers Standard Package