SN74LVC1T45DBVR | ||
---|---|---|
DigiKey Part Number | 296-16843-2-ND - Tape & Reel (TR) 296-16843-1-ND - Cut Tape (CT) 296-16843-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1T45DBVR | |
Description | IC TRANSLATOR BIDIR SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1T45DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.60240 | ¥90.06 |
100 | ¥2.88070 | ¥288.07 |
250 | ¥2.67492 | ¥668.73 |
500 | ¥2.26332 | ¥1,131.66 |
1,000 | ¥1.74900 | ¥1,749.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59464 | ¥4,783.92 |
6,000 | ¥1.49176 | ¥8,950.56 |
15,000 | ¥1.38888 | ¥20,833.20 |
30,000 | ¥1.31687 | ¥39,506.10 |