MIKROE-1647 | ||
---|---|---|
DigiKey Part Number | 1471-1360-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1647 | |
Description | BOARD UNIPOLAR HALL SENSOR CLICK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | US5881 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | US5881 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |