TXS0104EPWR | ||
---|---|---|
DigiKey Part Number | 296-20697-2-ND - Tape & Reel (TR) 296-20697-1-ND - Cut Tape (CT) 296-20697-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS0104EPWR | |
Description | IC TRANSLATOR BIDIR 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TXS0104EPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.93000 | ¥79.30 |
25 | ¥7.52960 | ¥188.24 |
100 | ¥6.18410 | ¥618.41 |
250 | ¥5.78068 | ¥1,445.17 |
500 | ¥5.10852 | ¥2,554.26 |
1,000 | ¥4.03301 | ¥4,033.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.76415 | ¥7,528.30 |
6,000 | ¥3.57592 | ¥21,455.52 |
10,000 | ¥3.44149 | ¥34,414.90 |