SN74HC138N | |
---|---|
DigiKey Part Number | 296-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC138N |
Description | IC DECODER/DEMUX 1X3:8 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.12100 | ¥91.21 |
25 | ¥8.65920 | ¥216.48 |
100 | ¥7.11340 | ¥711.34 |
250 | ¥6.64924 | ¥1,662.31 |
500 | ¥5.87608 | ¥2,938.04 |
1,000 | ¥4.63910 | ¥4,639.10 |
2,500 | ¥4.32981 | ¥10,824.52 |
5,000 | ¥4.11329 | ¥20,566.45 |