Multivibrators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Independent Circuits | Schmitt Trigger Input | Propagation Delay | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥2.63000 Cut Tape (CT) 5,000 : ¥1.24166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | No | 22 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : ¥4.10000 Cut Tape (CT) 7,500 : ¥1.10525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : ¥4.10000 Cut Tape (CT) 7,500 : ¥1.10525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Monostable | 2 | Yes | 24 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : ¥4.43000 Cut Tape (CT) 5,000 : ¥1.47878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | Yes | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥1.77975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | Yes | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.92527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Monostable | 2 | No | 100 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.71456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Monostable | 2 | No | 22 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | |||
0 In Stock | 1 : ¥8.95000 Cut Tape (CT) 2,500 : ¥3.78421 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Astable, Monostable | 1 | No | 125 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | Astable, Monostable | 1 | No | 125 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 100 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 22 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 24 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | Yes | 25 ns | 5.2mA, 5.2mA | 2 V ~ 6 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Monostable | 2 | No | 100 ns | 6.8mA, 6.8mA | 3 V ~ 20 V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP |