HCF4047BEY | |
---|---|
DigiKey Part Number | 497-1358-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4047BEY |
Description | IC MULTIVIBRATOR 125NS 14DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 125 ns 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4047BEY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Astable, Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 125 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 20 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |