M74HC221B1R | |
---|---|
DigiKey Part Number | 497-1797-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC221B1R |
Description | IC MULTIVIBRATOR 24NS 16DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 24 ns 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC221B1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 24 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |