MC14538BDWG | ||
---|---|---|
DigiKey Part Number | MC14538BDWGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC14538BDWG | |
Description | IC MULTIVIBRATOR 95NS 16SOIC | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC14538BDWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥9.44100 | ¥94.41 |
47 | ¥8.96383 | ¥421.30 |
141 | ¥6.88305 | ¥970.51 |
282 | ¥6.08248 | ¥1,715.26 |
517 | ¥5.76242 | ¥2,979.17 |
1,034 | ¥4.48188 | ¥4,634.26 |
2,538 | ¥4.25777 | ¥10,806.22 |
5,029 | ¥4.09770 | ¥20,607.33 |