Banana Plug, Double, Stackable Connector Standard Banana Solderless Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Double, Stackable Connector Standard Banana Solderless Green
Who is Pomona Electronics?

MDP-5

DigiKey Part Number
501-2464-ND
Manufacturer
Manufacturer Product Number
MDP-5
Description
CONN DBL BAN PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solderless Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solderless
Manufacturer
Pomona Electronics
Insulation
Non-Mating End Insulated
Packaging
Bulk
Features
Set Screw, Cross Hole
Part Status
Active
Color
Green
Type
Banana Plug, Double, Stackable
Contact Finish
Nickel
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polypropylene (PP)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.90000¥50.90