24.0" (609.60mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 1400VAC (1.4kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 1400VAC (1.4kV)
Who is Pomona Electronics?

2BC-24

DigiKey Part Number
501-2189-ND
Manufacturer
Manufacturer Product Number
2BC-24
Description
TEST LEAD BANANA TO BANANA 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 1400VAC (1.4kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Double, Stackable
Manufacturer
Pomona Electronics
Cable Length
24.0" (609.60mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Cable, Black
Part Status
Active
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Wire Gauge
RG-58C/U
Configuration
Banana to Banana
Voltage - Rated
1400VAC (1.4kV)
1st Connector
Banana Plug, Double, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.67000¥336.67
Alternate Length
TEST LEAD BANANA TO BANANA 36"
In-Stock: 71
Unit Price: ¥336.67000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 12
Unit Price: ¥336.67000
TEST LEAD BANANA TO BANANA 60"
In-Stock: 46
Unit Price: ¥355.92000