ZX47-60-S+ | ||
---|---|---|
DigiKey Part Number | 3157-ZX47-60-S+-ND | |
Manufacturer | ||
Manufacturer Product Number | ZX47-60-S+ | |
Description | POWER DETECTOR / SMA / ROHS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Detector IC General Purpose 10MHz ~ 8GHz -60dBm ~ 5dBm Module, SMA Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 8GHz | |
RF Type | General Purpose | |
Input Range | -60dBm ~ 5dBm | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.99000 | ¥1,009.99 |