Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179,014 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥2.31195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
5,720 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.92289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 20V | 20 µA | 6.8mA, 6.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 130ns @ 15V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
16,749 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.46730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
4,321 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.92289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0V ~ 0.26V | 1.9V ~ 5.8V | 16ns @ 6V, 50pF | -40°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
12,583 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,500 : ¥3.30830 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 18ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
20,795 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥2.99332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,490 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.90946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | - | 3V ~ 20V | 5 µA | 6.8mA, 6.8mA | 1V ~ 2.5V | 4V ~ 12.5V | 50ns @ 15V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | - | 14-SOIC (0.154", 3.90mm Width) | |||
2,567 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.77144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
7,474 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.98761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 18ns @ 6V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
2,371 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.84690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,601 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,500 : ¥1.20806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | OR Gate | 4 | 2 | - | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.8V | 2V | 5.2ns @ 3.3V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
2,160 In Stock | 1 : ¥4.35000 Cut Tape (CT) 5,000 : ¥1.27439 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | OR Gate | 4 | 2 | - | 1.65V ~ 3.6V | 10 µA | 24mA, 24mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 5ns @ 3.3V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
2,808 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.04385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NOR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 3.7ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Surface Mount | SOT-323-5 | 5-TSSOP, SC-70-5, SOT-353 | |||
1,194 In Stock | 1 : ¥5.58000 Tube | Tube | Obsolete | NAND Gate | 4 | 2 | Open Drain | 2V ~ 6V | 1 µA | -, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 10ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
10,894 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.27228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Inverter | 6 | 1 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.7V ~ 4.8V | 10ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
2,428 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.00012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.8V | 2V | 4.3ns @ 3.3V, 50pF | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
1,002 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥4.00012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 2V ~ 3.6V | 10 µA | 24mA, 24mA | 0.8V | 2V | 4.3ns @ 3.3V, 50pF | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
7,606 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥10.61304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Inverter | 1 | 1 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | - | - | 4.2ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 4-FlipChip (1.07x1.07) | 4-WFBGA, FCBGA | |||
1,897 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | - | 1.2V ~ 3.6V | 100 nA | 10mA, 10mA | 0.7V ~ 0.8V | 1.6V ~ 2V | 3.8ns @ 3.3V, 30pF | -40°C ~ 85°C | - | - | Surface Mount | 6-DFN (1.2x1.0) | 6-UFDFN | |||
10 In Stock | 1 : ¥2,194.41000 Strip | Strip | Active | Inverter | 6 | 6 | Schmitt Trigger | 4.5V ~ 5.5V | - | 24mA, 24mA | 0.8V | 2V | 12.5ns @ 4.5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-CFlatpack | 14-CFlatPack | |||
8 In Stock | 1 : ¥2,194.41000 Strip | Strip | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | - | - | - | - | - | -55°C ~ 125°C | - | - | Surface Mount | 14-CFlatpack | 14-CFlatPack | |||
307 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.76945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 3.6V | 2 µA | 4mA, 4mA | 0.9V | 2.2V | 9ns @ 3.3V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
669 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥1.04099 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | OR Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 8mA, 8mA | 0.8V | 2V | 8ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
182 In Stock | 1 : ¥4.52000 Cut Tape (CT) 5,000 : ¥1.32249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NOR Gate | 4 | 2 | - | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.5V | 1.5V | 7.5ns @ 5V, 50pF | -55°C ~ 125°C | - | - | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
211 In Stock | 1 : ¥5.58000 Tube | Tube | Obsolete | NAND Gate | 3 | 3 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) |