RHFACT14K1 | |
---|---|
DigiKey Part Number | 497-RHFACT14K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFACT14K1 |
Description | RAD-HARD HEX SCHMITT INVERTER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-CFlatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.5ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatpack | |
Package / Case | 14-CFlatPack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,194.57000 | ¥2,194.57 |
10 | ¥2,101.80600 | ¥21,018.06 |
25 | ¥2,055.44240 | ¥51,386.06 |