Gates and Inverters

Results: 6
Manufacturer
Nexperia USA Inc.onsemiTexas Instruments
Series
4000B74AHC74LV74LVCMiniGate™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyObsolete
Logic Type
AND GateInverterOR Gate
Number of Circuits
1246
Number of Inputs
12
Features
-Schmitt Trigger
Voltage - Supply
0.9V ~ 3.6V1.65V ~ 5.5V2V ~ 5.5V3V ~ 18V
Current - Quiescent (Max)
500 nA1 µA4 µA10 µA20 µA
Current - Output High, Low
3.4mA, 3.4mA8mA, 8mA12mA, 12mA32mA, 32mA
Input Logic Level - Low
0.5V ~ 1.65V0.58V ~ 1.65V0.7V ~ 0.8V0.75V ~ 1.5V1.5V ~ 4V
Input Logic Level - High
1.07V ~ 3.85V1.5V ~ 3.85V1.7V ~ 2V1.75V ~ 3.5V3.5V ~ 11V
Max Propagation Delay @ V, Max CL
3.8ns @ 5V, 50pF4.9ns @ 3.3V, 30pF5ns @ 5V, 50pF7.5ns @ 5V, 50pF10.6ns @ 5V, 50pF90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Supplier Device Package
8-VSSOP14-SOIC14-TSSOPSC-74ASC-88A (SC-70-5/SOT-353)SOT-23-5
Package / Case
5-TSSOP, SC-70-5, SOT-3538-VFSOP (0.091", 2.30mm Width)14-SOIC (0.154", 3.90mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-TSSOP, 8-MSOP
SN74LVC2G08DCUR
IC GATE AND 2CH 2-INP 8VSSOP
Texas Instruments
82,497
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.05356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
2
2
-
1.65V ~ 5.5V
10 µA
32mA, 32mA
0.7V ~ 0.8V
1.7V ~ 2V
3.8ns @ 5V, 50pF
-40°C ~ 125°C
Surface Mount
8-VSSOP
8-VFSOP (0.091", 2.30mm Width)
SOT753
74LVC1G04GV,125
IC INVERTER 1CH 1-INP SC74A
Nexperia USA Inc.
118,162
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.36720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
1
1
-
1.65V ~ 5.5V
4 µA
32mA, 32mA
0.58V ~ 1.65V
1.07V ~ 3.85V
5ns @ 5V, 50pF
-40°C ~ 125°C (TA)
Surface Mount
SC-74A
SC-74A, SOT-753
SC-88A
NL17SG08DFT2G
IC GATE AND 1CH 2-INP SC88A
onsemi
8,195
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.56713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
1
2
-
0.9V ~ 3.6V
500 nA
8mA, 8mA
0.7V ~ 0.8V
1.7V ~ 2V
4.9ns @ 3.3V, 30pF
-55°C ~ 125°C
Surface Mount
SC-88A (SC-70-5/SOT-353)
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74AHC1G32DBVT
IC GATE OR 1CH 2-INP SOT23-5
Texas Instruments
110
In Stock
1 : ¥8.54000
Cut Tape (CT)
1,000 : ¥3.86792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
OR Gate
1
2
-
2V ~ 5.5V
1 µA
8mA, 8mA
0.5V ~ 1.65V
1.5V ~ 3.85V
7.5ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
14-TSSOP
SN74LV14AMPWREP
IC INVERTER 6CH 1-INP 14TSSOP
Texas Instruments
2,957
In Stock
1 : ¥18.22000
Cut Tape (CT)
2,000 : ¥8.35030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Inverter
6
1
Schmitt Trigger
2V ~ 5.5V
20 µA
12mA, 12mA
0.75V ~ 1.5V
1.75V ~ 3.5V
10.6ns @ 5V, 50pF
-55°C ~ 125°C
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
14-SOIC
CD4081BM
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
408
In Stock
1 : ¥7.14000
Tube
Tube
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.