Gates and Inverters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateInverterXOR (Exclusive OR)
Number of Circuits
46
Number of Inputs
12
Features
-Schmitt Trigger
Current - Quiescent (Max)
1 µA4 µA
Input Logic Level - Low
0.9V ~ 4V1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V3.6V ~ 10.8V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF100ns @ 15V, 50pF120ns @ 15V, 50pF
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
CD40106BM96
IC INVERT SCHMITT 6CH 1IN 14SOIC
Texas Instruments
16,530
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.28519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
Schmitt Trigger
3V ~ 18V
4 µA
3.4mA, 3.4mA
0.9V ~ 4V
3.6V ~ 10.8V
120ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4070BM96
IC GATE XOR 4CH 2-INP 14SOIC
Texas Instruments
5,727
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.28325
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
100ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
CD4081BM96
IC GATE AND 4CH 2-INP 14SOIC
Texas Instruments
9,101
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.32643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
AND Gate
4
2
-
3V ~ 18V
1 µA
3.4mA, 3.4mA
1.5V ~ 4V
3.5V ~ 11V
90ns @ 15V, 50pF
-55°C ~ 125°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 3

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.