74AHC1G14GW-Q100,1 | |
---|---|
DigiKey Part Number | 1727-2237-2-ND - Tape & Reel (TR) 1727-2237-1-ND - Cut Tape (CT) 1727-2237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GW-Q100,1 |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.15760 | ¥53.94 |
100 | ¥1.36610 | ¥136.61 |
250 | ¥1.05448 | ¥263.62 |
500 | ¥0.89866 | ¥449.33 |
1,000 | ¥0.61106 | ¥611.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55116 | ¥1,653.48 |
6,000 | ¥0.47928 | ¥2,875.68 |
15,000 | ¥0.40738 | ¥6,110.70 |
30,000 | ¥0.38342 | ¥11,502.60 |
75,000 | ¥0.35946 | ¥26,959.50 |
150,000 | ¥0.31153 | ¥46,729.50 |