Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
269,423 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.23170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 15V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 60ns @ 15V, 50pF | -40°C ~ 125°C | Surface Mount | 14-SO | 14-SOIC (0.154", 3.90mm Width) | |||
56,749 In Stock | 1 : ¥5.17000 Cut Tape (CT) 2,500 : ¥1.70121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NAND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
11,689 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.59902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.5V ~ 4V | 3.5V ~ 11V | 100ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
177 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.72938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.65432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 1 µA | 8.8mA, 8.8mA | 1.6V ~ 4.6V | 3.4V ~ 10.5V | 80ns @ 15V, 50pF | -55°C ~ 125°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |