NL27WZ04DTT1G

DigiKey Part Number
NL27WZ04DTT1GOSTR-ND - Tape & Reel (TR)
NL27WZ04DTT1GOSCT-ND - Cut Tape (CT)
NL27WZ04DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL27WZ04DTT1G
Description
IC INVERTER 2CH 2-INP 6TSOP
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ04DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
SOT-23-6 Thin, TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.60200¥26.02
25¥2.38080¥59.52
100¥1.60660¥160.66
250¥1.32924¥332.31
500¥1.21844¥609.22
1,000¥0.91386¥913.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85851¥2,575.53
6,000¥0.80311¥4,818.66
15,000¥0.73665¥11,049.75
30,000¥0.70895¥21,268.50
75,000¥0.69233¥51,924.75
Manufacturers Standard Package