
M1250-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1566-ND |
Manufacturer | |
Manufacturer Product Number | M1250-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1250-2545-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 5 | ¥4.80600 | ¥24.03 |
| 10 | ¥4.47400 | ¥44.74 |
| 25 | ¥4.08080 | ¥102.02 |
| 50 | ¥3.82060 | ¥191.03 |
| 100 | ¥3.58880 | ¥358.88 |
| 250 | ¥3.32052 | ¥830.13 |
| 500 | ¥3.14250 | ¥1,571.25 |
| 1,000 | ¥2.98330 | ¥2,983.30 |











