Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08080WAS

DigiKey Part Number
296-19803-ND
Manufacturer
Manufacturer Product Number
PTH08080WAS
Description
DC DC CONVERTER 0.9-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08080WAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2.25A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93.5%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.60" L x 0.50" W x 0.35" H (15.2mm x 12.7mm x 8.9mm)
Voltage - Input (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.43000¥106.43
5¥102.46600¥512.33
10¥100.80300¥1,008.03
25¥98.64800¥2,466.20
90¥95.70589¥8,613.53
180¥94.14794¥16,946.63
270¥93.24759¥25,176.85
540¥91.72652¥49,532.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.