SN74LVC2G86DCUR | |
---|---|
DigiKey Part Number | 296-13275-2-ND - Tape & Reel (TR) 296-13275-1-ND - Cut Tape (CT) 296-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G86DCUR |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G86DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58100 | ¥45.81 |
25 | ¥4.27560 | ¥106.89 |
100 | ¥3.42020 | ¥342.02 |
250 | ¥3.17624 | ¥794.06 |
500 | ¥2.68758 | ¥1,343.79 |
1,000 | ¥2.07685 | ¥2,076.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89358 | ¥5,680.74 |
6,000 | ¥1.77140 | ¥10,628.40 |
15,000 | ¥1.64924 | ¥24,738.60 |
30,000 | ¥1.56372 | ¥46,911.60 |