SN74LS38DR | |
---|---|
DigiKey Part Number | 296-29733-2-ND - Tape & Reel (TR) 296-29733-1-ND - Cut Tape (CT) 296-29733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS38DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS38DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 2 mA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 45pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.67400 | ¥66.74 |
25 | ¥6.33760 | ¥158.44 |
100 | ¥5.20640 | ¥520.64 |
250 | ¥4.86652 | ¥1,216.63 |
500 | ¥4.30072 | ¥2,150.36 |
1,000 | ¥3.39539 | ¥3,395.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.16900 | ¥7,922.50 |
5,000 | ¥3.01053 | ¥15,052.65 |
12,500 | ¥2.89736 | ¥36,217.00 |
25,000 | ¥2.80682 | ¥70,170.50 |