Gates and Inverters - Multi-Function, Configurable
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Schmitt Trigger Input | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 7,500 : ¥0.89962 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | NOR/OR Gate | 1 | 8 | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 20V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | 5,000 : ¥2.11557 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | NOR/OR Gate | 1 | 8 | No | Single-Ended | 5.2mA, 5.2mA | 2V ~ 6V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR/INVERT Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | 5.2mA, 5.2mA | 2V ~ 6V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | AND/OR/INVERT Gate | 2 | 10 Input (3, 3, 2, 2) | No | Single-Ended | 5.2mA, 5.2mA | 2V ~ 6V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/OR Gate | 4 | 2 Input (1, 1) | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 20V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR/OR Gate | 1 | 8 | No | Single-Ended | 5.2mA, 5.2mA | 2V ~ 6V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tube | Obsolete | AND/NAND Gate | 1 | 8 | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 20V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock | Obsolete | Tube | Obsolete | NOR/OR Gate | 1 | 8 | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 20V | -55°C ~ 125°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | AND/NAND Gate | 1 | 8 | No | Single-Ended | 6.8mA, 6.8mA | 3V ~ 20V | -55°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |