M74HC51B1R | |
---|---|
DigiKey Part Number | 497-1870-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC51B1R |
Description | IC INVERTER GATE DUAL 14-DIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC51B1R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP | |
Base Product Number |