HCF4068BM1 | |
---|---|
DigiKey Part Number | HCF4068BM1-ND |
Manufacturer | |
Manufacturer Product Number | HCF4068BM1 |
Description | IC GATE NAND/AND 8INPUT 14-SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 8 Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4068BM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |