NLV7SZ58DFT2G | |
---|---|
DigiKey Part Number | NLV7SZ58DFT2GOSTR-ND - Tape & Reel (TR) NLV7SZ58DFT2GOSCT-ND - Cut Tape (CT) NLV7SZ58DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV7SZ58DFT2G |
Description | IC GATE MULTIFUNCT CONF SC-88 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLV7SZ58DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.20040 | ¥55.01 |
100 | ¥1.22330 | ¥122.33 |
250 | ¥1.07616 | ¥269.04 |
500 | ¥0.91738 | ¥458.69 |
1,000 | ¥0.62379 | ¥623.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.48923 | ¥2,935.38 |
15,000 | ¥0.41584 | ¥6,237.60 |
30,000 | ¥0.39138 | ¥11,741.40 |
75,000 | ¥0.36692 | ¥27,519.00 |
150,000 | ¥0.31800 | ¥47,700.00 |