SN74LV8151PWR | ||
---|---|---|
DigiKey Part Number | 296-17994-2-ND - Tape & Reel (TR) 296-17994-1-ND - Cut Tape (CT) 296-17994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LV8151PWR | |
Description | IC BUFFER INVERTER 10BIT 24TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer/Inverter Configurable 1 Circuit 10 Input 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LV8151PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 1 | |
Number of Inputs | 10 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.83065 | ¥7,661.30 |
6,000 | ¥3.63911 | ¥21,834.66 |
10,000 | ¥3.50231 | ¥35,023.10 |