74HC74D,653

DigiKey Part Number
1727-2824-2-ND - Tape & Reel (TR)
1727-2824-1-ND - Cut Tape (CT)
1727-2824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC74D,653
Description
IC FF D-TYPE DUAL 1BIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HC74D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
82 MHz
Max Propagation Delay @ V, Max CL
37ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.54500¥25.45
25¥2.32480¥58.12
100¥1.73050¥173.05
250¥1.56832¥392.08
500¥1.29790¥648.95
1,000¥0.97338¥973.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.89226¥2,230.65
5,000¥0.83819¥4,190.95
12,500¥0.78411¥9,801.38
25,000¥0.71922¥17,980.50
62,500¥0.69218¥43,261.25
Manufacturers Standard Package