SN74LVC1G175DBVR | ||
---|---|---|
DigiKey Part Number | 296-17617-2-ND - Tape & Reel (TR) 296-17617-1-ND - Cut Tape (CT) 296-17617-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G175DBVR | |
Description | IC FF D-TYPE SNGL 1BIT SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G175DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.03280 | ¥50.82 |
100 | ¥1.31430 | ¥131.43 |
250 | ¥1.08824 | ¥272.06 |
500 | ¥0.87052 | ¥435.26 |
1,000 | ¥0.66742 | ¥667.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58040 | ¥1,741.20 |
6,000 | ¥0.52236 | ¥3,134.16 |
15,000 | ¥0.46432 | ¥6,964.80 |
30,000 | ¥0.43530 | ¥13,059.00 |
75,000 | ¥0.38597 | ¥28,947.75 |
150,000 | ¥0.37146 | ¥55,719.00 |