CD4013BM96 | ||
---|---|---|
DigiKey Part Number | 296-24347-2-ND - Tape & Reel (TR) 296-24347-1-ND - Cut Tape (CT) 296-24347-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4013BM96 | |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4013BM96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 24 MHz | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02900 | ¥30.29 |
25 | ¥2.82720 | ¥70.68 |
100 | ¥2.26330 | ¥226.33 |
250 | ¥2.10160 | ¥525.40 |
500 | ¥1.77814 | ¥889.07 |
1,000 | ¥1.37400 | ¥1,374.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25278 | ¥3,131.95 |
5,000 | ¥1.17197 | ¥5,859.85 |
12,500 | ¥1.09113 | ¥13,639.12 |
25,000 | ¥1.03456 | ¥25,864.00 |
62,500 | ¥1.01031 | ¥63,144.38 |