MC14017BDG | |
---|---|
DigiKey Part Number | MC14017BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14017BDG |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14017BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.62500 | ¥66.25 |
48 | ¥6.22250 | ¥298.68 |
144 | ¥4.71785 | ¥679.37 |
288 | ¥4.01486 | ¥1,156.28 |
528 | ¥3.81417 | ¥2,013.88 |
1,008 | ¥2.91084 | ¥2,934.13 |
2,544 | ¥2.71010 | ¥6,894.49 |
5,040 | ¥2.60973 | ¥13,153.04 |