SN74HCT244N | |
---|---|
DigiKey Part Number | 296-1610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244N |
Description | IC BUF NON-INVERT 5.5V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
20 | ¥9.81000 | ¥196.20 |
40 | ¥9.30950 | ¥372.38 |
100 | ¥7.64700 | ¥764.70 |
260 | ¥7.14846 | ¥1,858.60 |
500 | ¥6.31726 | ¥3,158.63 |
1,000 | ¥4.98734 | ¥4,987.34 |
2,500 | ¥4.65483 | ¥11,637.07 |
5,000 | ¥4.42208 | ¥22,110.40 |