SN74LV4T125PWR | |
---|---|
DigiKey Part Number | 296-40545-2-ND - Tape & Reel (TR) 296-40545-1-ND - Cut Tape (CT) 296-40545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T125PWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T125PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.28900 | ¥62.89 |
25 | ¥5.96680 | ¥149.17 |
100 | ¥4.90130 | ¥490.13 |
250 | ¥4.58176 | ¥1,145.44 |
500 | ¥4.04894 | ¥2,024.47 |
1,000 | ¥3.19660 | ¥3,196.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.98347 | ¥5,966.94 |
6,000 | ¥2.83428 | ¥17,005.68 |
10,000 | ¥2.72773 | ¥27,277.30 |