Buffers, Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Elements | Number of Bits per Element | Input Type | Output Type | Current - Output High, Low | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,853 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | - | Open Drain | -, 32mA | 1.65V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
10,371 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.38807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Non-Inverting | 2 | 1 | - | 3-State | 4mA, 4mA | 0.8V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | |||
1,233 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,000 : ¥2.23633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, Inverting | 2 | 4 | Schmitt Trigger | 3-State | 7.8mA, 7.8mA | 2V ~ 6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
7,725 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.19241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Translation Transceiver | 2 | 2 | - | 3-State | 12mA, 12mA | 0.65V ~ 3.6V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | 1 : ¥2.87000 Cut Tape (CT) 30,000 : ¥0.34893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Buffer, Non-Inverting | 1 | 1 | - | 3-State | 8mA, 8mA | 3V ~ 5.5V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) |