
SN74HCS240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS240QPWRQ1 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS240QPWRQ1 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.28400 | ¥42.84 |
| 25 | ¥3.84400 | ¥96.10 |
| 100 | ¥3.36670 | ¥336.67 |
| 250 | ¥3.13864 | ¥784.66 |
| 500 | ¥3.00086 | ¥1,500.43 |
| 1,000 | ¥2.96082 | ¥2,960.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.79439 | ¥5,588.78 |
| 4,000 | ¥2.71760 | ¥10,870.40 |
| 6,000 | ¥2.67918 | ¥16,075.08 |
| 10,000 | ¥2.63658 | ¥26,365.80 |
| 14,000 | ¥2.61170 | ¥36,563.80 |
| 20,000 | ¥2.58776 | ¥51,755.20 |


