SN74AHC367PWR | |
---|---|
DigiKey Part Number | 296-31737-2-ND - Tape & Reel (TR) 296-31737-1-ND - Cut Tape (CT) 296-31737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC367PWR |
Description | IC BUF NON-INVERT 5.5V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC367PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.54600 | ¥35.46 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.64670 | ¥264.67 |
250 | ¥2.45756 | ¥614.39 |
500 | ¥2.07942 | ¥1,039.71 |
1,000 | ¥1.60690 | ¥1,606.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46508 | ¥2,930.16 |
6,000 | ¥1.37058 | ¥8,223.48 |
10,000 | ¥1.27605 | ¥12,760.50 |
50,000 | ¥1.18153 | ¥59,076.50 |