
SN74LV367APWR | |
|---|---|
DigiKey Part Number | 296-12350-2-ND - Tape & Reel (TR) 296-12350-1-ND - Cut Tape (CT) 296-12350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV367APWR |
Description | IC BUFF 2V/5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV367APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.68300 | ¥76.83 |
| 25 | ¥6.95680 | ¥173.92 |
| 100 | ¥6.15700 | ¥615.70 |
| 250 | ¥5.77644 | ¥1,444.11 |
| 500 | ¥5.61798 | ¥2,808.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.32423 | ¥10,648.46 |











