Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4601AHVMPV#PBF

DigiKey Part Number
LTM4601AHVMPV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4601AHVMPV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4601AHVMPV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
133-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Voltage - Input (Max)
28V
Supplier Device Package
133-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥766.22000¥766.22
5¥737.65000¥3,688.25
10¥725.65900¥7,256.59
25¥710.08840¥17,752.21
50¥698.51540¥34,925.77
119¥684.28941¥81,430.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.