Power µModule® Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power µModule® Solutions
Power µModule® Solutions

DC1043A-A

DigiKey Part Number
DC1043A-A-ND
Manufacturer
Manufacturer Product Number
DC1043A-A
Description
EVAL BOARD FOR LTM4601
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LTM4601 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20A
Manufacturer
Analog Devices Inc.
Voltage - Input
5V ~ 20V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
750kHz
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM4601
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥965.03000¥965.03
Manufacturers Standard Package