Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Strip | Obsolete | General Purpose | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.3µA | 60dB PSRR | 50µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.3µA | 60dB PSRR | 50µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock | Obsolete | - | Strip | Obsolete | General Purpose | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.3µA | 60dB PSRR | 28µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV @ 5V | 0.001µA @ 5V | 50mA | 1.3µA | 60dB PSRR | 28µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
0 In Stock | Obsolete | Tube | Obsolete | with Voltage Reference | 2 | CMOS, Complementary, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 3.5mV @ 2.5V | 10pA @ 2.5V | 40mA | 4µA | 80dB CMRR, 80dB PSRR | 7µs | 50mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 2 | CMOS, Complementary, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 3.5mV @ 2.5V | 10pA @ 2.5V | 40mA | 4µA | 80dB CMRR, 80dB PSRR | 7µs | 50mV | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | with Voltage Reference | 4 | CMOS, Complementary, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | - | - | 40mA | 5.1µA | 80dB CMRR, 80dB PSRR | 7µs | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 4 | CMOS, Complementary, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | - | - | 40mA | 5.1µA | 80dB CMRR, 80dB PSRR | 7µs | - | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | Surface Mount | 16-SOIC | |||
0 In Stock | Obsolete | Strip | Obsolete | with Voltage Reference | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 1.3µA | 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 1.3µA | 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Strip | Obsolete | with Voltage Reference | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 1.3µA | 80dB PSRR | 45µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 1.3µA | 80dB PSRR | 45µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Strip | Obsolete | General Purpose | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 800nA | 66.02dB CMRR, 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Push-Pull | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 800nA | 66.02dB CMRR, 80dB PSRR | 40µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Strip | Obsolete | General Purpose | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 800nA | 66.02dB CMRR, 80dB PSRR | 45µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | Open-Drain | 1.6V ~ 5.5V | 5mV | 0.001µA | 50mA | 800nA | 66.02dB CMRR, 80dB PSRR | 45µs | 4mV | -40°C ~ 85°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 5mV | 0.001µA | 50mA | 680nA | 80dB PSRR | 95µs | 4mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
0 In Stock | Obsolete | Strip | Obsolete | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 5mV | 0.001µA | 50mA | 680nA | 80dB PSRR | 95µs | 4mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | Push-Pull | 1.8V ~ 5.5V | 5mV | 0.001µA | 50mA | 680nA | 80dB PSRR | 95µs | 4mV | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | 0°C ~ 70°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | Surface Mount | 8-MSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | with Voltage Reference | 1 | CMOS, Push-Pull, TTL | 2.5V ~ 11V, ±1.25V ~ 5.5V | 10mV @ 2.5V | - | 40mA | 3.2µA | 80dB CMRR, 80dB PSRR | 12µs | 50mV | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |