TS9001-2IJ5T | ||
---|---|---|
DigiKey Part Number | TS9001-2IJ5TSIL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TS9001-2IJ5T | |
Description | IC COMPARATOR 1 GEN PUR SC70-5 | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain SC-70-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 1.3µA | |
CMRR, PSRR (Typ) | 60dB PSRR | |
Propagation Delay (Max) | 28µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |